UBC Bearing 51104 Axial Grooved Ball Bearings Bore Diameter 20mm Outside Ø

Order Code:

58-5701

Brand: UBC MPN: 51104 EAN-13: 6940955622046
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

These axial grooved ball bearings from UBCconsist of an axial ball race and a grooved shaft and housing locating washer. They can support high axial forces in one direction. The ball race and housing and shaft locating washer can be mounted separately.


  • Bore diameter: 20mm
  • Length: 10mm
  • Dynamic load rating: 12700 N
  • Outside diameter: 35mm
  • RPM: 5600 rpm
  • Static load rating: 22800 N
  • Manufacturer's type: 51104

For oil-lubricated to increase the speed of about 35% is possible!
Inside Diameter 20mm
Outside Diameter 35mm
Dynamic Load Rating 12700N
Length 10mm
RPM 5600rpm
Static Load Rating 22800N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot