UBC Bearing 51101 Axial Grooved Ball Bearings Bore Diameter 12mm Outside Ø

MPN
51101
Brand
UBC
EAN-13
6940955622015
Order Code
58-5698
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

These axial grooved ball bearings from UBCconsist of an axial ball race and a grooved shaft and housing locating washer. They can support high axial forces in one direction. The ball race and housing and shaft locating washer can be mounted separately.


  • Bore diameter: 12mm
  • Length: 9mm
  • Dynamic load rating: 10400 N
  • Outside diameter: 26mm
  • RPM: 6700 rpm
  • Static load rating: 16600 N
  • Manufacturer's type: 51101

For oil-lubricated to increase the speed of about 35% is possible!
Inside Diameter 12mm
Outside Diameter 26mm
Dynamic Load Rating 10400N
Length 9mm
RPM 6700rpm
Static Load Rating 16600N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot