Knipex 98 65 41 Electricians' Gloves - Size 10

Order Code:

58-5576

Brand: Knipex MPN: 98 65 41 EAN-13: 4003773021292
Qty Was Unit Price (Ex VAT)
1+ £75.00 £59.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

These size 10 electricians' gloves from Knipex have been designed to offer added protection when working live or close to live parts.


  • Colour: Red
  • Weight: 290g
  • Classification: 0
  • Manufacturer's part 98 65 41
Disposable No
Size 10
Material Rubber
Type Electricians gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Class 0
IEC IEC 60903

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot