UBC Bearing UCP 206 30mm Bore Plummer Block - Cast Iron

Image Representative of Range

UBC Bearing UCP 206 30mm Bore Plummer Block - Cast Iron

Order Code:

58-5571

Brand: UBC MPN: UCP 206 EAN-13: 6931179446006
  • Quickly find another product in this range by Inside Diameter:

Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCP bearings from UBC consist of a sealed bearing with spherical exterior surface and a cast iron housing. Misalignments at the shaft can become balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 30mm
  • Dimensions: 42.9 x 165 x 121 x 48 x 17 x 21 x 19 x 83 x 38.1 x 15.9
  • Dynamic load rating: 15400 N
  • Static load rating: 10200 N
  • Manufacturer's type: UCP 206
  • Weight: 1.27kg
Type Plummer block
Inside Diameter 30mm
Housing Material Cast iron

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot