UBC Bearing UCFL 207 Flange Bearing - Cast Iron

Image Representative of Range

UBC Bearing UCFL 207 Flange Bearing - Cast Iron

MPN
UCFL 207
Brand
UBC
EAN-13
6940955646660
Order Code
58-5565
Country of Origin
China
  • Quickly find another product in this range by Inside Diameter:

    15mm 20mm 25mm 30mm 35mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCFL flange bearings from UBC consist of a sealed bearing and a housing made of cast iron. Misalignments at the shaft can be balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 35mm
  • Dimensions: 161 x 90 x 130 x 19 x 14 x 34 x 16 x 44.4 x 17.5mm
  • Dynamic load rating: 20300 N
  • Static load rating: 14000 N
  • Manufacturer's type: UCFL 207
  • Weight: 1.2kg
Type Flange bearing
Inside Diameter 35mm
Material Cast iron

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot