UBC Bearing UCFL 206 Flange Bearing - Cast Iron

Image Representative of Range

UBC Bearing UCFL 206 Flange Bearing - Cast Iron

Order Code:

58-5564

Brand: UBC MPN: UCFL 206 EAN-13: 6940955646707
  • Quickly find another product in this range by Inside Diameter:

    15mm 20mm 25mm 30mm 35mm
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCFL flange bearings from UBC consist of a sealed bearing and a housing made of cast iron. Misalignments at the shaft can be balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 30mm
  • Dimensions: 148 x 80 x 117 x 18 x 13 x 31 x 16 x 40.2 x 15.9mm
  • Dynamic load rating: 15400 N
  • Static load rating: 10200 N
  • Manufacturer's type: UCFL 206
  • Weight: 0.9kg
Type Flange bearing
Inside Diameter 30mm
Material Cast iron

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot