UBC Bearing UCFL 205 Flange Bearing - Cast Iron

Image Representative of Range

UBC Bearing UCFL 205 Flange Bearing - Cast Iron

MPN
UCFL 205
Brand
UBC
EAN-13
6931179446389
Order Code
58-5563
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCFL flange bearings from UBC consist of a sealed bearing and a housing made of cast iron. Misalignments at the shaft can be balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 25mm
  • Dimensions: 130 x 68 x 99 x 16 x 13 x 27 x 16 x 35.7 x 14.3mm
  • Dynamic load rating: 11000 N
  • Static load rating: 7100 N
  • Manufacturer's type: UCFL 205
  • Weight: 0.6kg
Type Flange bearing
Inside Diameter 25mm
Width 68mm
Material Cast iron

Reviews

Be the first to submit a review

Trustpilot