UBC Bearing UCFL 204 Flange Bearing - Cast Iron

MPN
UCFL 204
Brand
UBC
EAN-13
6931179446488
Order Code
58-5562
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these UCFL flange bearings from UBC consist of a sealed bearing and a housing made of cast iron. Misalignments at the shaft can be balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 20mm
  • Dimensions: 113 x 60 x 90 x 15 x 11 x 25.5 x 12 x 33.3 x 12.7mm
  • Dynamic load rating: 10100 N
  • Static load rating: 6300 N
  • Manufacturer's type: UCFL 204
  • Weight: 0.45kg
Type Flange bearing
Inside Diameter 20mm
Width 60mm
Material Cast iron

Reviews

Be the first to submit a review

Trustpilot