UBC Bearing SBPP 205 25mm Bore Plummer Block - Steel Housing

Image Representative of Range

UBC Bearing SBPP 205 25mm Bore Plummer Block - Steel Housing

MPN
SBPP 205
Brand
UBC
EAN-13
6931179482349
Order Code
58-5552
Country of Origin
China
  • Quickly find another product in this range by Inside Diameter:

    15mm 20mm 25mm 30mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these SBPP bearings from UBC consist of a sealed bearing and a steel plummer. Because of the spherical outer surface of the bearing, misalignment can be compensated at the shaft.


  • Bore diameter: 25mm
  • Dimensions: 28.6 x 108 x 86 x 32 x 11.5 x 4 x 56.6 x 7.5mm
  • Dynamic load rating: 11000 N
  • Max. case load (mechanical): 380kg
  • Static load rating: 7100 N
  • Manufacturer's type: SBPP 205
  • Weight: 0.28kg
Type Plummer block
Inside Diameter 25mm
Housing Material Steel

Reviews

Be the first to submit a review

Trustpilot