UBC Bearing SBPP 206 30mm Bore Plummer Block - Steel Housing

Image Representative of Range

UBC Bearing SBPP 206 30mm Bore Plummer Block - Steel Housing

MPN
SBPP 206
Brand
UBC
EAN-13
6931179482332
Order Code
58-5551
Country of Origin
China
  • Quickly find another product in this range by Inside Diameter:

    15mm 20mm 25mm 30mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these SBPP bearings from UBC consist of a sealed bearing and a steel plummer. Because of the spherical outer surface of the bearing, misalignment can be compensated at the shaft.


  • Bore diameter: 30mm
  • Dimensions: 33.3 x 119 x 95 x 38 x 11.5 x 4 x 66.3 x 8mm
  • Dynamic load rating: 15400 N
  • Max. case load (mechanical): 450kg
  • Static load rating: 10200 N
  • Manufacturer's type: SBPP 206
  • Weight: 0.47kg
Type Plummer block
Inside Diameter 30mm
Housing Material Steel

Reviews

Be the first to submit a review

Trustpilot