UBC Bearing SBPFL 202 Flange Bearing - Steel Plate Galvanised

Image Representative of Range

UBC Bearing SBPFL 202 Flange Bearing - Steel Plate Galvanised

Order Code:

58-5545

Brand: UBC MPN: SBPFL 202 EAN-13: 6940955692582
  • Quickly find another product in this range by Inside Diameter:

    15mm 20mm 25mm 30mm
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched in 4 working days

Ideal for use as simple bearings in agricultural machinery, conveyor systems, construction machines etc, these SBPFL flange bearings from UBC consist of a sealed bearing and a housing made of steel sheet. Misalignments at the shaft are balanced by the spherical exterior surface of the bearing.


  • Bore diameter: 15mm
  • Dimensions: 81 x 63.5 x 2 x 14 x 59 x 7.1 x 22 x 6.0mm
  • Dynamic load rating: 7500 N
  • Max. case load (mechanical): 270kg
  • Static load rating: 4550 N
  • Manufacturer's type: SBPFL 202
  • Weight: 0.19kg
Type Flange bearing
Inside Diameter 15mm
Material Galvanised steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot