Schaffner EMC FN 9222-3-06 3A IEC inlet Filter

Image Representative of Range

Schaffner EMC FN 9222-3-06 3A IEC inlet Filter

MPN
FN 9222-3-06
Order Code
58-5505
Country of Origin
Thailand
  • Quickly find another product in this range by Current Rating:

    3A 6A 10A
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.22
50+ £7.16
100+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 in stock, despatched in 4 working days

A 3A inlet filter from the FN 9222 range that combines an IEC inlet and a mains filter to provide an inlet filter that gives high performance and extreme reliability in a small form factor. Suitable for a wide range of general purpose usage such as portable equipment, small to medium-sized machines, single phase power supplies and switch mode power supplies, test and measurement equipment, rack mounting equipment.


  • High filter attenuation
  • Excellent performance/size ratio
  • Faston terminals 6.3mm
  • Operating temperature: -25°C to +85°C
  • Nominal voltage: 250V AC
  • MTBF 3,040,000 hours
  • Design corresponding to UL, CSA, IEC/EN
  • UL 94V-2 rated
Current Rating 3A
Dimensions 48 x 22.5 x 38.4mm
Frequency Range DC to 400Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot