Schaffner EMC FN282-4-06 4A Faston Compact IEC inlet Filter

Image Representative of Range

Schaffner EMC FN282-4-06 4A Faston Compact IEC inlet Filter

Order Code:

58-5484

Brand: Schaffner EMC MPN: FN 282-4-06 EAN-13: 2050001666864
  • Quickly find another product in this range by Dimensions:

    32 x 82 x 43.1mm 50 x 65 x 43.1mm
Qty Unit Price (Ex VAT)
1+ £40.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

A 4A small form factor power entry module that has a top/bottom flange mount configuration. The module is comprised of an IEC inlet, mains filter with dual fuse and a 2-pole rocker switch. Suitable applications include portable equipment, consumer goods, EDP and office equipment, 1-phase power supplies, switch mode power supplies, test and measurement equipment.


  • High conducted attenuation performance
  • Connection blade terminal 6.3mm
  • Fuse Ø5 x 20mm
  • Flammability better than UL 94V-2
Current Rating 250V
Dimensions 32 x 82 x 43.1mm
Frequency Range 50 to 400Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot