Heller 10017 5 3000 ProConcrete & Masonry Drill Bit 18 x 160 x 100mm - Single

MPN
10017 5
Brand
Heller
EAN-13
4010159100175
Order Code
58-5162
Country of Origin
China

Discontinued


This extremely robust percussion 18 x 160mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 160mm
  • Weight 162.5g
Type Concrete twist drill bit
Diameter 18mm
Length 100mm
Material Suitability Masonry

Trustpilot