Heller 10030 4 3000 ProConcrete & Masonry Drill Bit 12 x 220 x 150mm - Single

Order Code:

58-5156

Brand: Heller MPN: 10030 4 EAN-13: 4010159100304
  • Country of Origin: China
  • View All

Discontinued


This extremely robust percussion 12 x 220mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 220mm
  • Weight 106.5g
Diameter 12mm
Overall Length 220mm
Material Suitability Masonry

Trustpilot