Heller 10013 7 3000 ProConcrete & Masonry Drill Bit 12 x 150 x 90mm - Single

MPN
10013 7
Brand
Heller
EAN-13
4010159100137
Order Code
58-5154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This extremely robust percussion 12 x 150mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 150mm
  • Weight 75.6g
Type Masonry Drill Bits
Diameter 12mm
Length 150mm
Material Suitability Masonry
Weight 75.6g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot