Heller 10029 8 3000 ProConcrete & Masonry Drill Bit 10 x 200 x 135mm - Single

MPN
10029 8
Brand
Heller
EAN-13
4010159100298
Order Code
58-5152
Country of Origin
China

Discontinued


This extremely robust percussion 10 x 200mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 200mm
  • Weight 75.9g
Type Concrete twist drill bit
Diameter 10mm
Length 200mm
Material Suitability Masonry

Trustpilot