Heller 10005 2 3000 ProConcrete & Masonry Drill Bit 6 x 100 x 60mm - Single

MPN
10005 2
Brand
Heller
EAN-13
4010159100052
Order Code
58-5141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This extremely robust percussion 6 x 100mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 100mm
  • Weight 17.2g
Type Masonry Drill Bits
Diameter 6mm
Length 100mm
Material Suitability Masonry

Reviews

Be the first to submit a review

Trustpilot