Heller 10001 4 3000 ProConcrete & Masonry Drill Bit 4 x 85 x 45mm - Single

Order Code:

58-5135

Brand: Heller MPN: 10001 4 EAN-13: 4010159100014
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This extremely robust percussion 4 x 85mm drill bit from Heller has the power to get through concrete and stone and has been developed to be used over and over again. Supplied singly.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 85mm
  • Weight 8.7g
Type Masonry Drill Bits
Diameter 4mm
Length 85mm
Material Suitability Masonry

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot