Heller 19456 3 2018 Bionic Pro SDS-plus Hammer Bits 6 x 100 x 100mm - Pack Of 50

MPN
19456 3
Brand
Heller
EAN-13
4010159194563
Order Code
58-4895
Country of Origin
Germany

Discontinued


These 6 x 100 x 100mm Bionic Pro SDS-plus hammer bits from Heller have rounded cutting edges and an innovative spiral design which provides efficient removal of drilling dust. Supplied in packs of 50.


  • Suitable for masonry, stone, concrete
  • Stabilised head geometry for impressive robustness upon reinforcement impacts
  • Strengthened carbide geometry with double centering point
  • Two-point centering area for optimal power distribution
  • Computer calculated Twinmax-3D spiral with changing flute widths
  • Optimised head geometry with large carbide tip angle
Type Hammer drill bit
Diameter 6mm
Number of Bits 50

Trustpilot