Heller 25350 5 2017 Prefix SDS-plus Hammer Bits 6.5 x 210 x 150mm - Pack Of 25

MPN
25350 5
Brand
Heller
EAN-13
4010159253505
Order Code
58-4807

Discontinued


These 6.5 x 210 x 150mm Prefix SDS-plus hammer bits from Heller are ideal for all concrete and stone applications. Sold in packs of 25.


  • Suitable for masonry, stone, concrete
  • Effective removal of dust thanks to aggressive tip and spiral design
  • Length 210mm
  • Weight 1268g
Diameter 6.5mm
Number of Bits 25
Weight 1268g

Trustpilot