Heller 25349 9 2017 Prefix SDS-plus Hammer Bits 6.5 x 160 x 100mm - Pack Of 25

MPN
25349 9
Brand
Heller
EAN-13
4010159253499
Order Code
58-4805

Discontinued


These 6.5 x 160 x 100mm Prefix SDS-plus hammer bits from Heller are ideal for all concrete and stone applications. Sold in packs of 25.


  • Suitable for masonry, stone, concrete
  • Effective removal of dust thanks to aggressive tip and spiral design
  • Length 160mm
  • Weight 1093g
Diameter 6.5mm
Number of Bits 25
Weight 1093g

Trustpilot