Heller 25308 6 2017 Prefix SDS-plus Hammer Bit 6 x 210 x 150mm - Single

Order Code:

58-4800

Brand: Heller MPN: 25308 6 EAN-13: 4010159253086
Qty Unit Price (Ex VAT)
1+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

These 6 x 210 x 150mm Prefix SDS-plus hammer bits from Heller are ideal for all concrete and stone applications. Sold singly.


  • Suitable for masonry, stone, concrete
  • Effective removal of dust thanks to aggressive tip and spiral design
  • Length 210mm
  • Weight 58g
Type Masonry Drill Bits
Diameter 6mm
Length 150mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot