Heller 25306 2 2017 Prefix SDS-plus Hammer Bit 6 x 110 x 50mm - Single

MPN
25306 2
Brand
Heller
EAN-13
4010159253062
Order Code
58-4796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

These 6 x 110 x 50mm Prefix SDS-plus hammer bits from Heller are ideal for all concrete and stone applications. Sold singly.


  • Suitable for masonry, stone, concrete
  • Effective removal of dust thanks to aggressive tip and spiral design
  • Length 110mm
  • Weight 40g
Type Masonry Drill Bits
Diameter 6mm
Length 110mm
Number of Bits 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot