Heller 21223 6 0990 HSS-Co Cobalt Twist Drill DIN 338 RN 2.0mm - Single

MPN
21223 6
Brand
Heller
EAN-13
4010159212236
Order Code
58-4763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

This 2mm HSS-Co cobalt twist drill from Heller is equipped to tackle the toughest drilling jobs in stainless steel and metal. It is made from a special HSS steel with a 5% cobalt content. Sold singly.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 49mm
  • Weight 2.9g
Type Metal twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm

Reviews

Be the first to submit a review

Trustpilot