Heller 21332 5 0990 HSS-Co Cobalt Twist Drills DIN 338 RN 9.1mm - Pack Of 10

MPN
21332 5
Brand
Heller
EAN-13
4010159213325
Order Code
58-4736
Country of Origin
Austria

Discontinued


These 9.1mm HSS-Co cobalt twist drills from Heller are equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 125mm
  • Weight 481.5g
Type Metal twist drill bit
Diameter 9.1mm
Cutting Length 81mm
Overall Length 125mm
Weight 481.5g

Trustpilot