Heller 21309 7 0990 HSS-Co Cobalt Twist Drills DIN 338 RN 6.8mm - Pack Of 10

Order Code:

58-4710

Brand: Heller MPN: 21309 7 EAN-13: 4010159213097
  • Country of Origin: Austria
  • View All

Discontinued


These 6.8mm HSS-Co cobalt twist drills from Heller are equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 109mm
  • Weight 244.4g
Diameter 6.8mm
Cutting Length 69mm
Overall Length 109mm
Weight 244.4g

Trustpilot