Heller 21302 8 0990 HSS-Co Cobalt Twist Drills DIN 338 RN 6.1mm - Pack Of 10

Order Code:

58-4702

Brand: Heller MPN: 21302 8 EAN-13: 4010159213028
  • Country of Origin: Austria
  • View All

Discontinued


These 6.1mm HSS-Co cobalt twist drills from Heller are equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 101mm
  • Weight 186.2g
Diameter 6.7mm
Cutting Length 63mm
Overall Length 101mm
Weight 186.2g

Trustpilot