Heller 19929 2 0933 HSS Bi-metal Hole Saw 121mm - Single

Order Code:

58-4593

Brand: Heller MPN: 19929 2 EAN-13: 4010159199292
  • Country of Origin: China
  • View All

Discontinued


This 121mm HSS bi-metal hole saw from Heller is made from alloyed tool steel and has very sharp teeth for reliable results every time. Sold singly.


  • Fast drill advance and no jamming thanks to Vario Pitch toothing
  • Clean, circular holes thanks to precision manufacturing
  • Breakage-resistant design
  • Diameter 121mm
  • Weight 585.9g
Diameter 121mm
Material HSS
Arbor Included No
Weight 585.9g

Trustpilot