Heller 19928 5 0933 HSS Bi-metal Hole Saw 114mm - Single

Order Code:

58-4592

Brand: Heller MPN: 19928 5 EAN-13: 4010159199285
  • Country of Origin: China
  • View All

Discontinued


This 114mm HSS bi-metal hole saw from Heller is made from alloyed tool steel and has very sharp teeth for reliable results every time. Sold singly.


  • Fast drill advance and no jamming thanks to Vario Pitch toothing
  • Clean, circular holes thanks to precision manufacturing
  • Breakage-resistant design
  • Diameter 114mm
  • Weight 535.2g
Diameter 114mm
Material HSS
Arbor Included No
Weight 535.2g

Trustpilot