Heller 19915 5 0933 HSS Bi-metal Hole Saw 48mm - Single

Order Code:

58-4569

Brand: Heller MPN: 19915 5 EAN-13: 4010159199155
  • Country of Origin: China
  • View All

Discontinued


This 48mm HSS bi-metal hole saw from Heller is made from alloyed tool steel and has very sharp teeth for reliable results every time. Sold singly.


  • Fast drill advance and no jamming thanks to Vario Pitch toothing
  • Clean, circular holes thanks to precision manufacturing
  • Breakage-resistant design
  • Diameter 48mm
  • Weight 125.5g
Diameter 48mm
Material HSS
Arbor Included No
Weight 125.5g

Trustpilot