Heller 50101 9 0933 HSS Bi-metal Hole Saws Set - 9 Piece

MPN
50101 9
Brand
Heller
EAN-13
4010159501019
Order Code
58-4548
Country of Origin
Germany

Discontinued


This 9-piece Heller set includes HSS bi-metal hole saws made from alloyed tool steel with very sharp teeth for reliable results every time.


  • Fast drill advance and no jamming thanks to Vario Pitch toothing
  • Clean, circular holes thanks to precision manufacturing
  • Breakage-resistant design
  • Weight 1028.7g

Set includes 1 each of the following diameter hole saws: 16mm, 20mm, 25mm, 32mm, 40mm, 51mm plus 14 to 30/32 to 152 centre drill.
Type Set
Diameter 16/20/25/32/40/51mm
Number of Pieces 9
Weight 1028.7g

Trustpilot