Heller 23414 6 0933 HSS Bi-metal Hole Saws Set - 9 Piece

MPN
23414 6
Brand
Heller
EAN-13
4010159234146
Order Code
58-4546

Discontinued


This 9-piece Heller set includes HSS bi-metal hole saws made from alloyed tool steel with very sharp teeth for reliable results every time.


  • Fast drill advance and no jamming thanks to Vario Pitch toothing
  • Clean, circular holes thanks to precision manufacturing
  • Breakage-resistant design
  • Weight 1206.4g

Set includes 1 each of the following diameter hole saws: 19mm, 25mm, 32mm, 38mm, 51mm, plus 14 to 30/32 to 152 centre drill.
Diameter 19/25/32/38/51mm
Arbor Included Yes
Blade Material HSS
Weight 1206.4g

Trustpilot