Heller 23413 9 0933 HSS Bi-metal Hole Saws Set - 9 Piece

MPN
23413 9
Brand
Heller
EAN-13
4010159234139
Order Code
58-4545
Country of Origin
Germany

Discontinued


This 9-piece Heller set includes HSS bi-metal hole saws made from alloyed tool steel with very sharp teeth for reliable results every time.


  • Fast drill advance and no jamming thanks to Vario Pitch toothing
  • Clean, circular holes thanks to precision manufacturing
  • Breakage-resistant design
  • Weight 1637.3g

Set includes 1 each of the following diameter hole saws: 19mm, 22mm, 35mm, 68mm, 70mm, 76mm plus 14 to 30/32 to 152 centre drill.
Type Set
Diameter 19/22/35/68/70/76mm
Number of Pieces 9
Weight 1637.3g

Trustpilot