Heller 50136 1 0904/44 HSS Blacksmith Drill Bit 5/8" - Single

MPN
50136 1
Brand
Heller
EAN-13
4010159501361
Order Code
58-4335

Discontinued


This 5/8in HSS Blacksmith drill bit from Heller is ideal for drilling in alloyed and unalloyed steels up to 1100N/mm².


  • Suitable for metal, non-ferrous metal, PVCl
  • Shank form and tool length optimised for use with pillar-type drills
  • Ground HSS bit with maximum precision
  • Length 156mm
  • Weight 164g
Diameter 15.88mm
Cutting Length 76mm
Overall Length 165mm

Trustpilot