Heller 26037 4 0904/44 HSS Blacksmith Drill Bit 10.5mm - Single

MPN
26037 4
Brand
Heller
EAN-13
4010159260374
Order Code
58-4313
Country of Origin
China

Discontinued


This 10.5mm HSS Blacksmith drill bit from Heller is ideal for drilling in alloyed and unalloyed steels up to 1100N/mm².


  • Suitable for metal, PVC, non-ferrous metal
  • Shank form and tool length optimised for use with pillar-type drills
  • Ground HSS bit with maximum precision
  • Length 156mm
  • Weight 65g
Type Metal twist drill bit
Diameter 10.5mm
Cutting Length 76mm
Overall Length 165mm

Trustpilot