Heller 21401 8 0903 HSS-G Super Twist Drill DIN 340 Extra Long 10mm, Pack of 10

MPN
21401 8
Brand
Heller
EAN-13
4010159214018
Order Code
58-4309
Country of Origin
China

Discontinued


These 10mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 184mm
  • Weight 848.9g
Diameter 10mm
Cutting Length 121mm
Overall Length 184mm
Weight 848.9g

Trustpilot