Heller 21367 7 0903 HSS-G Super Twist Drill DIN 340 Extra Long 8mm, Single

MPN
21367 7
Brand
Heller
EAN-13
4010159213677
Order Code
58-4308
Country of Origin
China

Discontinued


This 8mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 165mm
  • Weight 52.1g
Type Metal twist drill bit
Diameter 8mm
Cutting Length 109mm
Overall Length 165mm
Weight 52.1g

Trustpilot