Heller 21382 0 0903 HSS-G Super Twist Drill DIN 340 Extra Long 3.2mm, Pack of 10

MPN
21382 0
Brand
Heller
EAN-13
4010159213820
Order Code
58-4304
Country of Origin
China

Discontinued


These 3.2mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 106mm
  • Weight 64.6g
Diameter 3.2mm
Cutting Length 69mm
Overall Length 106mm

Trustpilot