Heller 21380 6 0903 HSS-G Super Twist Drill DIN 340 Extra Long 2.5mm, Pack of 10

MPN
21380 6
Brand
Heller
EAN-13
4010159213806
Order Code
58-4303
Country of Origin
China

Discontinued


These 2.5mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 95mm
  • Weight 43.8g
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 62mm
Overall Length 95mm

Trustpilot