Heller 21405 6 0903 HSS-G Super Twist Drill DIN 340 Extra Long 12mm, Pack of 5

MPN
21405 6
Brand
Heller
EAN-13
4010159214056
Order Code
58-4299
Country of Origin
China

Discontinued


These 12mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 205mm
  • Weight 685.2g
Diameter 12mm
Cutting Length 134mm
Overall Length 205mm
Weight 685.2g

Trustpilot