Heller 21375 2 0903 HSS-G Super Twist Drill DIN 340 Extra Long 12mm, Single

MPN
21375 2
Brand
Heller
EAN-13
4010159213752
Order Code
58-4298
Country of Origin
China

Discontinued


This 12mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 205mm
  • Weight 134.6g
Diameter 12mm
Cutting Length 134mm
Overall Length 205mm
Weight 134.6g

Trustpilot