Heller 21402 5 0903 HSS-G Super Twist Drill DIN 340 Extra Long 10.5mm, Pack of 5

MPN
21402 5
Brand
Heller
EAN-13
4010159214025
Order Code
58-4295
Country of Origin
China

Discontinued


These 10.5mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 5.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 184mm
  • Weight 448.3g
Type Metal twist drill bit
Diameter 10.5mm
Cutting Length 121mm
Overall Length 184mm
Weight 448.3g

Trustpilot