Heller 21371 4 0903 HSS-G Super Twist Drill DIN 340 Extra Long 10mm, Single

MPN
21371 4
Brand
Heller
EAN-13
4010159213714
Order Code
58-4293
Country of Origin
China

Discontinued


This 10mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 184mm
  • Weight 92.6g
Type Metal twist drill bit
Diameter 10mm
Cutting Length 121mm
Overall Length 184mm

Trustpilot