Heller 21393 6 0903 HSS-G Super Twist Drill DIN 340 Extra Long 6.5mm, Pack of 10

MPN
21393 6
Brand
Heller
EAN-13
4010159213936
Order Code
58-4282
Country of Origin
China

Discontinued


These 6.5mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 148mm
  • Weight 267g
Diameter 6.5mm
Cutting Length 97mm
Overall Length 148mm

Trustpilot