Heller 24511 1 0903 HSS-G Super Twist Drill DIN 340 Extra Long 5.2mm, Pack of 10

MPN
24511 1
Brand
Heller
EAN-13
4010159245111
Order Code
58-4276
Country of Origin
China

Discontinued


These 5.2mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 132mm
  • Weight 161.7g
Diameter 5.2mm
Cutting Length 87mm
Overall Length 132mm
Weight 161.7g

Trustpilot