Heller 21358 5 0903 HSS-G Super Twist Drill DIN 340 Extra Long 4.8mm, Single

MPN
21358 5
Brand
Heller
EAN-13
4010159213585
Order Code
58-4272
Country of Origin
China

Discontinued


This 4.8mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 132mm
  • Weight 19.2g
Diameter 4.8mm
Cutting Length 87mm
Overall Length 132mm

Trustpilot