Heller 21356 1 0903 HSS-G Super Twist Drill DIN 340 Extra Long 4.2mm, Single

MPN
21356 1
Brand
Heller
EAN-13
4010159213561
Order Code
58-4269
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

This 4.2mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 119mm
  • Weight 15.1g
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 78mm
Overall Length 119mm

Reviews

Be the first to submit a review

Trustpilot