Heller 21385 1 0903 HSS-G Super Twist Drill DIN 340 Extra Long 4mm, Pack of 10

MPN
21385 1
Brand
Heller
EAN-13
4010159213851
Order Code
58-4267
Country of Origin
China

Discontinued


These 4mm HSS-G super twist drills from Heller are extra long so can drill to greater depths. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 119mm
  • Weight 107.2g
Type Metal twist drill bit
Diameter 4mm
Cutting Length 78mm
Overall Length 119mm

Trustpilot