Heller 21355 4 0903 HSS-G Super Twist Drill DIN 340 Extra Long 4mm, Single

Order Code:

58-4266

Brand: Heller MPN: 21355 4 EAN-13: 4010159213554
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
23 in stock, despatched in 4 working days

This 4mm HSS-G super twist drill from Heller is extra long so can drill to greater depths. Sold singly.


  • Suitable for metal, non-ferrous metal, PVC
  • Manufactured to DIN standard 340
  • Precision-ground grooves and diameter for outstanding centering
  • Length 119mm
  • Weight 14.2g
Diameter 4mm
Cutting Length 78mm
Overall Length 119mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot